VCOs (Voltage Controlled Oscillators)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Frequency - Center | Voltage - Supply | Tuning Voltage (VDC) | 2nd Harmonic, Typ (dBc) | Icc Max | Pushing (MHz/V) | Power (dBm) | Phase Noise Typ (dBc/Hz) | Operating Temperature | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
257 In Stock | 1 : ¥268.05000 Strip | Strip | Active | 860 ~ 960MHz | 910MHz | 5V | 0.5 V ~ 4.5 V | -12 | 30mA | 0.6 | 3 ±3 | -113 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.59mm) | |||
197 In Stock | 1 : ¥220.69000 Strip | Strip | Active | 1530 ~ 2700MHz | 2115MHz | 5V | 0.5 V ~ 10 V | -15 | 30mA | 25 | 6.5 ±1.5 | -87 | -40°C ~ 75°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
265 In Stock | 1 : ¥280.37000 Strip | Strip | Active | - | 2400MHz | 8V | 0.5 V ~ 4.5 V | -25 | 50mA | 0.3 | 7 ±2 | -120 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.59mm) | |||
100 In Stock | 1 : ¥220.69000 Strip | Strip | Active | 1000 ~ 1500MHz | 1250MHz | 3V | 0.5 V ~ 4.5 V | -15 | 10mA | 6 | 3 ±3 | -95 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
38 In Stock | 1 : ¥213.13000 Strip | Strip | Active | 1400 ~ 1624MHz | 1512MHz | 5V | 0.3 V ~ 4.7 V | -15 | 35mA | 0.5 | 0 ±3 | -103 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
33 In Stock | 1 : ¥220.69000 Strip | Strip | Active | 400 ~ 800MHz | 600MHz | 5V | 0 V ~ 12 V | -5 | 17mA | 5 | 7 ±5 | -105 | -10°C ~ 70°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
7 In Stock | 1 : ¥220.69000 Strip | Strip | Active | 1480 ~ 1600MHz | 1540MHz | 5V | 0.5 V ~ 4.5 V | -12 | 30mA | 5 | 6.5 ±1.5 | -99 | -30°C ~ 75°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
48 In Stock | 1 : ¥219.45000 Strip | Strip | Active | 250 ~ 450MHz | 350MHz | 5V | 0.3 V ~ 4.7 V | -15 | 12mA | 3 | 0 ±3.5 | -96 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
77 In Stock | 1 : ¥270.76000 Strip | Strip | Active | - | 2400MHz | 5V | 0.3 V ~ 4.7 V | -15 | 25mA | 1 | 2.5 ±2.5 | -120 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.59mm) | |||
10 In Stock | 1 : ¥227.24000 Strip | Strip | Active | 400 ~ 800MHz | 600MHz | 5V | 0 V ~ 12 V | -5 | 17mA | 5 | 7 ±5 | -105 | -10°C ~ 70°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
10 In Stock | 1 : ¥277.56000 Strip | Strip | Active | 1560 ~ 1615MHz | 1587.5MHz | 5V | 0.3 V ~ 4.7 V | -15 | 25mA (Typ) | 1 | 3 ±3 | -112 (Max) | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.59mm) | |||
5 In Stock | 1 : ¥213.13000 Strip | Strip | Active | 1200 ~ 2300MHz | 1750MHz | 5V | 0.5 V ~ 20 V | -10 | 25mA | 5 | 3 ±3 | -100 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
0 In Stock Check Lead Time | 1 : ¥280.37000 Strip | Strip | Active | 2380 ~ 2580MHz | 2480MHz | 5V | 0.5 V ~ 15 V | -20 | 40mA | 1 | 5 ±2 | -108 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.59mm) |