VCOs (Voltage Controlled Oscillators)

Results: 567
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedCrystek CorporationFairview MicrowaveHittiteMACOM Technology SolutionsNXP USA Inc.Raltron ElectronicsSemtech CorporationTexas Instruments
Series
-CRBV55, RedBoxCVCO33CVCO45CVCO55CVCO55CXTGO1525GO1555HMC1166HMC1167HMC1168HMC1169
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Frequency Range
0.95 ~ 1.1GHz1 ~ 1.5GHz1 ~ 2GHz1.07 ~ 1.21GHz1.2 ~ 1.8GHz1.4 ~ 1.624GHz1.435 ~ 1.65GHz1.48 ~ 1.6GHz1.5 ~ 2.5GHz1.55 ~ 1.85GHz1.56 ~ 1.615GHz1.6 ~ 3.2GHz
Frequency - Center
10MHz20MHz24MHz39MHz, 55MHz40MHz44MHz57.5MHz70MHz74MHz75MHz85MHz112.5MHz
Voltage - Supply
2V2.7V2.7V ~ 5.5V3V3.3V4.5V5V6V6.5V6.8V7V8V9V10V
Tuning Voltage (VDC)
0 V ~ 3 V0 V ~ 4.5 V0 V ~ 5 V0 V ~ 8 V0 V ~ 10 V0 V ~ 11 V0 V ~ 11.5 V0 V ~ 12 V0 V ~ 13 V0 V ~ 15 V0 V ~ 16 V0 V ~ 18 V
2nd Harmonic, Typ (dBc)
-52-40-39-38-37-34-30-28-27-26-25-24
Icc Max
7mA8mA10mA10mA (Typ)11mA11.5mA12mA13mA14mA15mA15mA (Typ)16mA
Pushing (MHz/V)
0.040.10.1 (Typ)0.20.2 (Typ)0.28 (Typ)0.30.50.5 (Typ)0.611 (Typ)
Power (dBm)
-7 ±3, 8 ±3, 7.5 ±2.5-7±3, 8±3, 7.5±2.5-6.5 ±1-6.5 ±1.5-6±2, 11±3, 12.5±2.5-5.5 -3, +2.5-5.5 ±2.5, 10 ±4, 9 ±6-5.5±2.5, 11±3-5.0 ±1-5.0 ±2-5.0 ±3-4 ±1
Phase Noise Typ (dBc/Hz)
-138-125-124-123-120-118-117-116-115-114-113-112
Operating Temperature
-55°C ~ 85°C-40°C ~ 125°C-40°C ~ 70°C-40°C ~ 75°C-40°C ~ 80°C-40°C ~ 85°C-35°C ~ 85°C-30°C ~ 70°C-30°C ~ 75°C-30°C ~ 80°C-30°C ~ 85°C-20°C ~ 85°C-10°C ~ 70°C0°C ~ 70°C
Package / Case
4-SMD, Flat Leads6-SMD, No Lead8-SMD Module8-SMD, No Lead8-TSSOP, 8-MSOP (0.118", 3.00mm Width)12-QFN, Variant16-QFN, Variant16-SMD, No Lead16-SMD, No Lead, 13 Leads32-TFQFN Exposed Pad32-VFQFN Exposed Pad32-VFQFN Exposed Pad, CSP85-TFBGA-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)0.173" L x 0.173" W (4.40mm x 4.40mm)0.175" L x 0.175" W (4.40mm x 4.40mm)0.177" L x 0.122" W (4.50mm x 3.10mm)0.177" L x 0.126" W (4.50mm x 3.20mm)0.197" L x 0.197" W (5.00mm x 5.00mm)0.236" L x 0.236" W (6.00mm x 6.00mm)0.299" L x 0.228" W (7.60mm x 5.80mm)0.300" L x 0.300" W (7.62mm x 7.62mm)0.500" L x 0.400" W (12.70mm x 10.16mm)0.500" L x 0.500" W (12.70mm x 12.70mm)0.949" L x 0.949" W (24.10mm x 24.10mm)0.988" L x 0.701" W (25.10mm x 17.80mm)1.250" L x 0.590" W (31.75mm x 14.99mm)
Height
0.039" (0.99mm)0.039" (1.00mm)0.040" (1.02mm)0.041" (1.04mm)0.043" (1.10mm)0.047" (1.20mm)0.059" (1.50mm)0.075" (1.90mm)0.079" (2.00mm)0.087" (2.20mm)0.126" (3.20mm)0.132" (3.35mm)
Stocking Options
Environmental Options
Media
Marketplace Product
567Results

Showing
of 567
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Frequency - Center
Voltage - Supply
Tuning Voltage (VDC)
2nd Harmonic, Typ (dBc)
Icc Max
Pushing (MHz/V)
Power (dBm)
Phase Noise Typ (dBc/Hz)
Operating Temperature
Package / Case
Size / Dimension
Height
CVCO55CL SERIES
CVCO55CL-0800-0980
VCO 890MHZ 0.5-5V 12.7X12.7MM
Crystek Corporation
114
In Stock
1 : ¥215.07000
Strip
Strip
Active
800 ~ 980MHz
890MHz
5V
0.5 V ~ 5 V
-22
25mA
2
3 ±3
-100
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55CC SERIES
CVCO55CC-0860-0960
VCO 910MHZ 0.5-4.5V 12.7X12.7MM
Crystek Corporation
257
In Stock
1 : ¥277.55000
Strip
Strip
Active
860 ~ 960MHz
910MHz
5V
0.5 V ~ 4.5 V
-12
30mA
0.6
3 ±3
-113
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.220" (5.59mm)
32-LFCSP-VQ
HMC1166LP5E
VCO 6.0075GHZ/12.015GHZ 2-13V
Analog Devices Inc.
334
In Stock
1 : ¥367.07000
Strip
Strip
Active
5.705 ~ 6.31GHz, 11.41 ~ 12.62GHz
6.0075GHz, 12.015GHz
5V
2 V ~ 13 V
20
270mA
5
4.5±4.5, 11±4
-89
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32-LFCSP-VQ
HMC1166LP5ETR
VCO 6.0075GHZ/12.015GHZ 2-13V
Analog Devices Inc.
183
In Stock
1 : ¥367.07000
Cut Tape (CT)
500 : ¥263.89702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.705 ~ 6.31GHz, 11.41 ~ 12.62GHz
6.0075GHz, 12.015GHz
5V
2 V ~ 13 V
20
270mA
5
4.5±4.5, 11±4
-89
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32-LFCSP-VQ
HMC1167LP5E
VCO 6.375/12.75GHZ 2-13V 5X5MM
Analog Devices Inc.
64
In Stock
1 : ¥367.07000
Strip
Strip
Active
6.085 ~ 6.665GHz, 12.17 ~ 13.33GHz
6.375GHz, 12.75GHz
5V
2 V ~ 13 V
20
250mA
2
3.5±4.5, 11±4
-86
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 QFN EP
HMC509LP5ETR
VCO 4.15GHZ/8.3GHZ 2-13V 5X5MM
Analog Devices Inc.
457
In Stock
1 : ¥403.62000
Cut Tape (CT)
500 : ¥290.16118
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 ~ 4.4GHz, 7.8 ~ 8.8GHz
4.15GHz, 8.3GHz
5V
2 V ~ 13 V
10
270mA
10
7.5±2.5, 12.5±2.5
-115
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 QFN EP
HMC510LP5E
VCO 4.5GHZ/9GHZ 2-13V 5X5MM
Analog Devices Inc.
1
In Stock
1 : ¥389.79000
Strip
-
Strip
Active
4.225 ~ 4.775GHz, 8.45 ~ 9.55GHz
4.5GHz, 9GHz
5V
2 V ~ 13 V
15
360mA
20
-6±2, 11±3, 12.5±2.5
-116
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 QFN EP
HMC511LP5E
VCO 4.8GHZ/9.6GHZ 2-13V 5X5MM
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥483.53000
Strip
-
Strip
Active
4.525 ~ 5.075GHz, 9.05 ~ 10.15GHz
4.8GHz, 9.6GHz
5V
2 V ~ 13 V
15
300mA
15
8±3, 12.5±3.5
-115
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
1,711
In Stock
1 : ¥67.58000
Tube
Tube
Active
885 ~ 950MHz
917.5MHz
2.7V ~ 5.5V
0.4 V ~ 2.4 V
-27
11.5mA
0.28 (Typ)
-3 ±3
-
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.043" (1.10mm)
2,955
In Stock
1 : ¥78.46000
Cut Tape (CT)
2,500 : ¥36.61003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
885 ~ 950MHz
917.5MHz
2.7V ~ 5.5V
0.4 V ~ 2.4 V
-27
11.5mA
0.28 (Typ)
-3 ±3
-
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.043" (1.10mm)
CVCO55BE Series
CVCO55BE-1530-2700
VCO 2115MHZ 0.5-10V 12.7X12.7MM
Crystek Corporation
197
In Stock
1 : ¥220.68000
Strip
Strip
Active
1530 ~ 2700MHz
2115MHz
5V
0.5 V ~ 10 V
-15
30mA
25
6.5 ±1.5
-87
-40°C ~ 75°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
32 QFN EP
HMC508LP5E
VCO 3.875GHZ/7.75GHZ 2-13V 5X5MM
Analog Devices Inc.
21
In Stock
1 : ¥403.62000
Strip
Strip
Active
3.65 ~ 4.1GHz, 7.3 ~ 8.2GHz
3.875GHz, 7.75GHz
5V
2 V ~ 13 V
20
280mA
10
14.5±2.5, 7±3
-116
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 QFN EP
HMC530LP5E
VCO 5.075/10.15GHZ 2-12V 5X5MM
Analog Devices Inc.
18
In Stock
1 : ¥403.62000
Strip
-
Strip
Active
4.75 ~ 5.4GHz, 9.5 ~ 10.8GHz
5.075GHz, 10.15GHz
5V
2 V ~ 12 V
20
390mA
20
-5.5±2.5, 11±3
-110
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
193
In Stock
1,350
Factory
1 : ¥50.83000
Tube
Tube
Active
947 ~ 998MHz
972.5MHz
2.7V ~ 5.5V
0.4 V ~ 2.4 V
-27
11.5mA
0.28 (Typ)
-3 ±3
-
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.043" (1.10mm)
148
In Stock
1 : ¥57.21000
Tube
Tube
Active
855 ~ 881MHz
868MHz
2.7V ~ 5.5V
0.4 V ~ 2.4 V
-27
11.5mA
0.28 (Typ)
-3 ±3
-
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.043" (1.10mm)
CVCO55CC SERIES
CVCO55CC-2400-2400
VCO 2400MHZ 0.5-4.5V 12.7X12.7MM
Crystek Corporation
241
In Stock
1 : ¥280.36000
Strip
Strip
Active
-
2400MHz
8V
0.5 V ~ 4.5 V
-25
50mA
0.3
7 ±2
-120
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.220" (5.59mm)
32-LFCSP-VQ
HMC1164LP5E
VCO 5.42GHZ/10.84GHZ 2-13V 5X5MM
Analog Devices Inc.
47
In Stock
1 : ¥367.07000
Strip
-
Strip
Active
5.19 ~ 5.65GHz, 10.38 ~ 11.30GHz
5.42GHz, 10.84GHz
5V
2 V ~ 13 V
20
290mA
8
8±4
-110
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32-LFCSP-VQ
HMC1160LP5E
VCO 4.4375/8.875GHZ 2-13V 5X5MM
Analog Devices Inc.
22
In Stock
1 : ¥367.07000
Strip
-
Strip
Active
4.225 ~ 4.65GHz, 8.45 ~ 9.30GHz
4.4375GHz, 8.875GHz
5V
2 V ~ 13 V
18
325mA
5.5
4±4, 13±4
-110
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 QFN EP
HMC530LP5ETR
VCO 5.075/10.15GHZ 2-12V 5X5MM
Analog Devices Inc.
381
In Stock
1 : ¥403.62000
Cut Tape (CT)
500 : ¥290.16118
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.75 ~ 5.4GHz, 9.5 ~ 10.8GHz
5.075GHz, 10.15GHz
5V
2 V ~ 12 V
20
390mA
20
-5.5±2.5, 11±3
-110
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (0.99mm)
32 QFN EP
HMC509LP5E
VCO 4.15GHZ/8.3GHZ 2-13V 5X5MM
Analog Devices Inc.
77
In Stock
1 : ¥403.62000
Strip
-
Strip
Active
3.9 ~ 4.4GHz, 7.8 ~ 8.8GHz
4.15GHz, 8.3GHz
5V
2 V ~ 13 V
10
270mA
10
7.5±2.5, 12.5±2.5
-115
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 QFN EP
HMC514LP5E
VCO 5.7975/11.595GHZ 2-13V 5X5MM
Analog Devices Inc.
28
In Stock
1 : ¥403.62000
Strip
-
Strip
Active
5.585 ~ 6.01GHz, 11.17 ~ 12.02GHz
5.7975GHz, 11.595GHz
3V
2 V ~ 13 V
17
290mA
18
-7±3, 8±3, 7.5±2.5
-110
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 QFN EP
HMC513LP5E
VCO 5.4725/10.945GHZ 2-13V 5X5MM
Analog Devices Inc.
22
In Stock
1 : ¥389.79000
Strip
-
Strip
Active
5.215 ~ 5.73GHz, 10.43 ~ 11.46GHz
5.4725GHz, 10.945GHz
3V
2 V ~ 13 V
15
290mA
25
-7±3, 8±3, 7.5±2.5
-110
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32-LFCSP-VQ
HMC1168LP5E
VCO 6.5475/13.095GHZ 2-13V 5X5MM
Analog Devices Inc.
20
In Stock
1 : ¥258.00000
Strip
Strip
Active
6.235 ~ 6.86GHz, 12.47 ~ 13.72GHz
6.5475GHz, 13.095GHz
5V
2 V ~ 13 V
17
240mA
2
2.5 ±3.5, 10.5±3.5
-85
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32-LFCSP-VQ
HMC1169LP5ETR
VCO 6.7475/13.495GHZ 2-13V 5X5MM
Analog Devices Inc.
529
In Stock
1 : ¥367.07000
Cut Tape (CT)
500 : ¥263.89702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.46 ~ 7.035GHz, 12.92 ~ 14.07GHz
6.7475GHz, 13.495GHz
5V
2 V ~ 13 V
22
260mA
2
3 ±4, 11 ±4
-86
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32-LFCSP-VQ
HMC1160LP5ETR
VCO 4.4375/8.875GHZ 2-13V 5X5MM
Analog Devices Inc.
500
In Stock
1 : ¥367.07000
Cut Tape (CT)
500 : ¥263.89702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.225 ~ 4.65GHz, 8.45 ~ 9.30GHz
4.4375GHz, 8.875GHz
5V
2 V ~ 13 V
18
325mA
5.5
4±4, 13±4
-110
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
Showing
of 567

VCOs (Voltage Controlled Oscillators)


A voltage-controlled oscillator (VCO) is an electronic oscillator whose oscillation frequency is controlled by a voltage input. The applied input voltage determines the instantaneous oscillation frequency. Consequently, a VCO can be used for frequency modulation (FM) or phase modulation (PM) by applying a modulating signal to the control input. A VCO is also an integral part of a phase-locked loop.