HMC508LP5E | |
---|---|
DigiKey Part Number | 505-HMC508LP5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC508LP5E |
Description | VCO 3.875GHZ/7.75GHZ 2-13V 5X5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.875GHz, 7.75GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator 14.5±2.5, 7±3 dBm 20 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
EDA/CAD Models | HMC508LP5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 3.65 ~ 4.1GHz, 7.3 ~ 8.2GHz | |
Frequency - Center | 3.875GHz, 7.75GHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 2 V ~ 13 V | |
2nd Harmonic, Typ (dBc) | 20 | |
Icc Max | 280mA | |
Pushing (MHz/V) | 10 | |
Power (dBm) | 14.5±2.5, 7±3 | |
Phase Noise Typ (dBc/Hz) | -116 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥403.64000 | ¥403.64 |
10 | ¥376.35700 | ¥3,763.57 |
25 | ¥349.08040 | ¥8,727.01 |
100 | ¥327.26450 | ¥32,726.45 |
250 | ¥305.44668 | ¥76,361.67 |