Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock | 1 : ¥446.12000 Bulk | Bulk | Active | 2.8 kV | 3.5 kV | 4.23 kV | 4.7 kV | 5.17 kV | 70 kA | 10000J | 1 | 800 pF @ 1 MHz | -55°C ~ 85°C (TA) | Surface Mount | Disc 60mm | |||
13 In Stock | 1 : ¥446.12000 Bulk | Bulk | Active | 1.7 kV | 2.15 kV | 2.5 kV | 2.7 kV | 3.03 kV | 70 kA | 6000J | 1 | 1500 pF @ 1 MHz | -55°C ~ 85°C (TA) | Surface Mount | Disc 60mm | |||
0 In Stock | 300 : ¥26.73770 Bag | Bag | Obsolete | 320 V | 420 V | 459 V | 510 V | 561 V | 20 kA | 390J | 1 | - | - | Surface Mount | Disc 32mm | |||
0 In Stock | 300 : ¥34.28497 Bag | Bag | Obsolete | 130 V | 175 V | 184 V | 200 V | 228 V | 20 kA | 200J | 1 | - | -55°C ~ 85°C (TA) | Surface Mount | Disc 32mm | |||
0 In Stock | 300 : ¥34.28497 Bag | Bag | Obsolete | 150 V | 200 V | 212 V | 240 V | 268 V | 20 kA | 220J | 1 | - | - | Surface Mount | Disc 32mm | |||
0 In Stock | 300 : ¥34.28497 Bag | Bag | Obsolete | 250 V | 330 V | 351 V | 390 V | 429 V | 20 kA | 330J | 1 | 2500 pF @ 1 MHz | -55°C ~ 85°C (TA) | Surface Mount | Disc 32mm | |||
0 In Stock | 300 : ¥34.28497 Bag | Bag | Obsolete | 275 V | 369 V | 387 V | 430 V | 473 V | 20 kA | 360J | 1 | - | -55°C ~ 85°C (TA) | Surface Mount | Disc 32mm | |||
0 In Stock | 300 : ¥34.28497 Bag | Bag | Obsolete | 420 V | 560 V | 612 V | 680 V | 748 V | 25 kA | 400J | 1 | - | -55°C ~ 85°C (TA) | Surface Mount | Disc 32mm | |||
0 In Stock | 300 : ¥34.28497 Bag | Bag | Obsolete | 480 V | 640 V | 675 V | 750 V | 825 V | 25 kA | 450J | 1 | - | - | Surface Mount | Disc 32mm | |||
0 In Stock | 192 : ¥38.12682 Bag | Bag | Obsolete | 275 V | 369 V | 389 V | 430 V | 473 V | 40 kA | 400J | 1 | - | -55°C ~ 85°C (TA) | Surface Mount | Disc 40mm | |||
0 In Stock | 225 : ¥40.54476 Bag | Bag | Obsolete | 750 V | 970 V | 1.08 kV | 1.2 kV | 1.32 kV | 25 kA | 700J | 1 | 800 pF @ 1 MHz | -55°C ~ 85°C (TA) | Surface Mount | Disc 32mm | |||
0 In Stock | 192 : ¥66.71323 Bag | Bag | Obsolete | 130 V | 175 V | 184 V | 200 V | 228 V | 20 kA | 200J | 1 | - | -55°C ~ 85°C (TA) | Surface Mount | Disc 40mm | |||
0 In Stock | 192 : ¥66.71323 Bag | Bag | Obsolete | 150 V | 200 V | 212 V | 240 V | 268 V | 20 kA | 220J | 1 | - | - | Surface Mount | Disc 40mm | |||
0 In Stock | 192 : ¥66.71323 Bag | Bag | Obsolete | 250 V | 330 V | 351 V | 390 V | 429 V | 40 kA | 370J | 1 | 5000 pF @ 1 MHz | -55°C ~ 85°C (TA) | Surface Mount | Disc 40mm | |||
0 In Stock | 192 : ¥66.71323 Bag | Bag | Obsolete | 275 V | 369 V | 387 V | 430 V | 473 V | 40 kA | 400J | 1 | - | -55°C ~ 85°C (TA) | Surface Mount | Disc 40mm | |||
0 In Stock | 192 : ¥66.71323 Bag | Bag | Obsolete | 320 V | 420 V | 459 V | 510 V | 561 V | 40 kA | 460J | 1 | - | - | Surface Mount | Disc 40mm | |||
0 In Stock | 192 : ¥66.71323 Bag | Bag | Obsolete | 420 V | 560 V | 612 V | 680 V | 748 V | 40 kA | 600J | 1 | 3000 pF @ 1 MHz | -55°C ~ 85°C (TA) | Surface Mount | Disc 40mm | |||
0 In Stock | 192 : ¥66.71323 Bag | Bag | Obsolete | 480 V | 640 V | 675 V | 750 V | 825 V | 40 kA | 650J | 1 | - | - | Surface Mount | Disc 40mm | |||
0 In Stock | 192 : ¥69.44385 Bag | Bag | Obsolete | 510 V | 675 V | 738 V | 820 V | 902 V | 40 kA | 700J | 1 | 2500 pF @ 1 MHz | -55°C ~ 85°C (TA) | Surface Mount | Disc 40mm | |||
0 In Stock | 144 : ¥69.44410 Bag | Bag | Obsolete | 660 V | 850 V | 945 V | 1.05 kV | 1.155 kV | 40 kA | 900J | 1 | 4000 pF @ 1 MHz | -55°C ~ 85°C (TA) | Surface Mount | Disc 40mm | |||
0 In Stock | 144 : ¥69.44410 Bag | Bag | Obsolete | 750 V | 970 V | 1.08 kV | 1.2 kV | 1.32 kV | 40 kA | 1050J | 1 | 1800 pF @ 1 MHz | -55°C ~ 85°C (TA) | Surface Mount | Disc 40mm | |||
0 In Stock | 192 : ¥87.28521 Bag | Bag | Obsolete | 320 V | 420 V | 462 V | 510 V | 561 V | 40 kA | 460J | 1 | - | - | Surface Mount | Disc 40mm | |||
0 In Stock | 192 : ¥89.21792 Bag | Bag | Obsolete | 275 V | 369 V | 389 V | 430 V | 473 V | 40 kA | 400J | 1 | - | -55°C ~ 85°C (TA) | Surface Mount | Disc 40mm | |||
0 In Stock | 60 : ¥121.24783 Bag | Bag | Obsolete | 150 V | 200 V | 212 V | 240 V | 268 V | 50 kA | - | 1 | - | - | Surface Mount | Disc 60mm | |||
0 In Stock Check Lead Time | 60 : ¥302.19600 Bulk | Bulk | Active | 275 V | 369 V | 387 V | 430 V | 473 V | 50 kA | 950J | 1 | 9000 pF @ 1 MHz | -55°C ~ 85°C (TA) | Surface Mount | Disc 60mm |