V251CA40 | |
---|---|
DigiKey Part Number | V251CA40-ND |
Manufacturer | |
Manufacturer Product Number | V251CA40 |
Description | VARISTOR 390V 40KA DISC 40MM |
Customer Reference | |
Detailed Description | 390 V 40 kA Varistor 1 Circuit Surface Mount Disc 40mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 330 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 40 kA | |
Energy | 370J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Disc 40mm |