V172CA60 | |
---|---|
DigiKey Part Number | F7179-ND |
Manufacturer | |
Manufacturer Product Number | V172CA60 |
Description | VARISTOR 2.7KV 70KA DISC 60MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 kV 70 kA Varistor 1 Circuit Surface Mount Disc 60mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 1.7 kV | |
Maximum DC Volts | 2.15 kV | |
Varistor Voltage (Min) | 2.5 kV | |
Varistor Voltage (Typ) | 2.7 kV | |
Varistor Voltage (Max) | 3.03 kV | |
Current - Surge | 70 kA | |
Energy | 6000J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Disc 60mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥446.12000 | ¥446.12 |
10 | ¥419.06100 | ¥4,190.61 |
25 | ¥405.54800 | ¥10,138.70 |
100 | ¥375.80630 | ¥37,580.63 |