V131CA32 | |
---|---|
DigiKey Part Number | V131CA32-ND |
Manufacturer | |
Manufacturer Product Number | V131CA32 |
Description | VARISTOR 200V 20KA DISC 32MM |
Customer Reference | |
Detailed Description | 200 V 20 kA Varistor 1 Circuit Surface Mount Disc 32mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 175 V | |
Varistor Voltage (Min) | 184 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 228 V | |
Current - Surge | 20 kA | |
Energy | 200J | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Disc 32mm |