ERZ-V05D680 | |
---|---|
DigiKey Part Number | P7289-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V05D680 |
Description | VARISTOR 68V 250A DISC 5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V05D680 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 75 V | |
Current - Surge | 250 A | |
Energy | 2.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 580 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.02100 | ¥30.21 |
25 | ¥2.72240 | ¥68.06 |
100 | ¥1.88000 | ¥188.00 |
250 | ¥1.58284 | ¥395.71 |
500 | ¥1.28614 | ¥643.07 |
1,000 | ¥0.98936 | ¥989.36 |
3,000 | ¥0.89044 | ¥2,671.32 |
5,000 | ¥0.84096 | ¥4,204.80 |