![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/129/767/LA-ZA_series-20mm_tmb.jpg)
ERZ-V05
Circuit Protection | Varistors, MOVs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ERZ-V05D820 VARISTOR 82V 800A DISC 5MM | VARISTOR 82V 800A DISC 5MM | 24,654 | Bulk | - | |
ERZ-V05D390 VARISTOR 39V 250A DISC 5MM | VARISTOR 39V 250A DISC 5MM | 16,923 | Bulk | - | |
ERZ-V05D471 VARISTOR 470V 800A DISC 5MM | VARISTOR 470V 800A DISC 5MM | 5,997 | Bulk | - | |
ERZ-V05D431 VARISTOR 430V 800A DISC 5MM | VARISTOR 430V 800A DISC 5MM | 4,475 | Bulk | - | |
ERZ-V05D220 VARISTOR 22V 250A DISC 5MM | VARISTOR 22V 250A DISC 5MM | 3,529 | Bulk | - | |
ERZ-V05D201 VARISTOR 200V 800A DISC 5MM | VARISTOR 200V 800A DISC 5MM | 3,304 | Bulk | - | |
ERZ-V05D121 VARISTOR 120V 800A DISC 5MM | VARISTOR 120V 800A DISC 5MM | 2,600 | Bulk | - | |
ERZ-V05D271 VARISTOR 270V 800A DISC 5MM | VARISTOR 270V 800A DISC 5MM | 1,537 | Bulk | - | |
ERZ-V05D560 VARISTOR 56V 250A DISC 5MM | VARISTOR 56V 250A DISC 5MM | 11,125 | Bulk | - | |
ERZ-V05D221 VARISTOR 220V 800A DISC 5MM | VARISTOR 220V 800A DISC 5MM | 8,740 | Bulk | - | |
ERZ-V05D391 VARISTOR 390V 800A DISC 5MM | VARISTOR 390V 800A DISC 5MM | 4,378 | Bulk | - | |
ERZ-V05D241 VARISTOR 240V 800A DISC 5MM | VARISTOR 240V 800A DISC 5MM | 4,055 | Bulk | - | |
ERZ-V05D151 VARISTOR 150V 800A DISC 5MM | VARISTOR 150V 800A DISC 5MM | 1,837 | Bulk | - | |
ERZ-V05D361 VARISTOR 360V 800A DISC 5MM | VARISTOR 360V 800A DISC 5MM | 1,769 | Bulk | - | |
ERZ-V05D331 VARISTOR 330V 800A DISC 5MM | VARISTOR 330V 800A DISC 5MM | 1,195 | Bulk | - |