VCAS121026H560DP | |
---|---|
DigiKey Part Number | 478-6503-2-ND - Tape & Reel (TR) 478-6503-1-ND - Cut Tape (CT) 478-6503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS121026H560DP |
Description | VARISTOR 34.5V 300A 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS121026H560DP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.05 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 37.95 V | |
Current - Surge | 300 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2150 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.58400 | ¥65.84 |
25 | ¥6.24920 | ¥156.23 |
100 | ¥5.13440 | ¥513.44 |
250 | ¥4.79980 | ¥1,199.95 |
500 | ¥4.24152 | ¥2,120.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.34862 | ¥3,348.62 |
2,000 | ¥3.12539 | ¥6,250.78 |
5,000 | ¥2.96911 | ¥14,845.55 |
10,000 | ¥2.85749 | ¥28,574.90 |
25,000 | ¥2.76819 | ¥69,204.75 |