VC060303A100RP | |
---|---|
DigiKey Part Number | 478-11132-2-ND - Tape & Reel (TR) 478-11132-1-ND - Cut Tape (CT) 478-11132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC060303A100RP |
Description | VARISTOR 5V 30A 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 2.3 V | |
Maximum DC Volts | 3.3 V | |
Varistor Voltage (Min) | 4 V | |
Varistor Voltage (Typ) | 5 V | |
Varistor Voltage (Max) | 6 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1450 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.83200 | ¥28.32 |
25 | ¥2.55480 | ¥63.87 |
100 | ¥1.76430 | ¥176.43 |
250 | ¥1.48564 | ¥371.41 |
500 | ¥1.20700 | ¥603.50 |
1,000 | ¥0.92845 | ¥928.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.83564 | ¥3,342.56 |
8,000 | ¥0.78921 | ¥6,313.68 |
12,000 | ¥0.71957 | ¥8,634.84 |
28,000 | ¥0.67315 | ¥18,848.20 |
100,000 | ¥0.59423 | ¥59,423.00 |