V20E275P | |
---|---|
DigiKey Part Number | F3444-ND |
Manufacturer | |
Manufacturer Product Number | V20E275P |
Description | VARISTOR 430V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 10 kA | |
Energy | 190J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥7.31500 | ¥73.15 |
25 | ¥6.12120 | ¥153.03 |
100 | ¥4.76890 | ¥476.89 |
250 | ¥4.10376 | ¥1,025.94 |
500 | ¥3.69378 | ¥1,846.89 |
1,000 | ¥3.34981 | ¥3,349.81 |
2,500 | ¥2.97864 | ¥7,446.60 |
5,000 | ¥2.86000 | ¥14,300.00 |