V20H275P | |
---|---|
DigiKey Part Number | F7714-ND |
Manufacturer | |
Manufacturer Product Number | V20H275P |
Description | VARISTOR 430V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 10 kA | |
Energy | 260J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.65300 | ¥86.53 |
25 | ¥8.21000 | ¥205.25 |
100 | ¥6.74440 | ¥674.44 |
400 | ¥6.30453 | ¥2,521.81 |
800 | ¥5.57148 | ¥4,457.18 |
1,200 | ¥4.39854 | ¥5,278.25 |
2,800 | ¥4.10528 | ¥11,494.78 |
5,200 | ¥4.02793 | ¥20,945.24 |