TO-8-060 | |
---|---|
DigiKey Part Number | 492-1807-ND |
Manufacturer | |
Manufacturer Product Number | TO-8-060 |
Description | SPACER TUBULAR GEN PURP 0.060" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Tubular 0.060" (1.52mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-8-060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Spacer | |
Shape | Tubular | |
Usage | General Purpose - Axial, Radial | |
Material | - | |
Color | Natural | |
Features | Wash Away | |
Length | 0.060" (1.52mm) | |
Width | - | |
Height | 0.060" (1.52mm) | |
Diameter - Outside | 0.156" (3.96mm) 5/32" | |
Diameter - Inside | 0.063" (1.60mm) 1/16" | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥1.44500 | ¥14.45 |
100 | ¥0.66990 | ¥66.99 |
500 | ¥0.61820 | ¥309.10 |
1,000 | ¥0.48423 | ¥484.23 |
2,000 | ¥0.47395 | ¥947.90 |
5,000 | ¥0.41214 | ¥2,060.70 |
10,000 | ¥0.37093 | ¥3,709.30 |
25,000 | ¥0.32971 | ¥8,242.75 |