V14MLA0805LNH

DigiKey Part Number
F2177TR-ND - Tape & Reel (TR)
F2177CT-ND - Cut Tape (CT)
F2177DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V14MLA0805LNH
Description
VARISTOR 18.1V 40A 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18.1 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
10 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
15.9 V
Varistor Voltage (Typ)
18.1 V
Varistor Voltage (Max)
20.3 V
Current - Surge
40 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
320 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.19000¥4.19
10¥3.62000¥36.20
25¥3.37920¥84.48
100¥2.70260¥270.26
250¥2.50948¥627.37
500¥2.12330¥1,061.65
1,000¥1.64075¥1,640.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.34787¥3,369.67
5,000¥1.26090¥6,304.50
12,500¥1.19448¥14,931.00
Manufacturers Standard Package