SP723ABG | |
---|---|
DigiKey Part Number | F2721-ND |
Manufacturer | |
Manufacturer Product Number | SP723ABG |
Description | TVS DEVICE MIXED 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 6 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
98 | ¥16.17439 | ¥1,585.09 |
588 | ¥14.37726 | ¥8,453.83 |
1,078 | ¥12.31054 | ¥13,270.76 |
2,058 | ¥11.59172 | ¥23,855.76 |
5,096 | ¥11.05255 | ¥56,323.79 |