V5.5MLA0603NH

DigiKey Part Number
F3363TR-ND - Tape & Reel (TR)
F3363CT-ND - Cut Tape (CT)
F3363DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V5.5MLA0603NH
Description
VARISTOR 8.2V 30A 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
4 V
Maximum DC Volts
5.5 V
Varistor Voltage (Min)
7.1 V
Varistor Voltage (Typ)
8.2 V
Varistor Voltage (Max)
9.3 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
1270 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥3.11200¥31.12
25¥2.90640¥72.66
100¥2.32420¥232.42
250¥2.15820¥539.55
500¥1.82602¥913.01
1,000¥1.41102¥1,411.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.28654¥3,216.35
5,000¥1.20352¥6,017.60
12,500¥1.14014¥14,251.75
Manufacturers Standard Package