V14MLA0603NH | |
---|---|
DigiKey Part Number | F2174TR-ND - Tape & Reel (TR) F2174CT-ND - Cut Tape (CT) F2174DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V14MLA0603NH |
Description | VARISTOR 18.7V 30A 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.7 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | V14MLA0603NH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 15.9 V | |
Varistor Voltage (Typ) | 18.7 V | |
Varistor Voltage (Max) | 21.5 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.11200 | ¥31.12 |
25 | ¥2.90640 | ¥72.66 |
100 | ¥2.32420 | ¥232.42 |
250 | ¥2.15820 | ¥539.55 |
500 | ¥1.82602 | ¥913.01 |
1,000 | ¥1.41102 | ¥1,411.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.14014 | ¥2,850.35 |