MTJ-88GX1-FSD-PG6 | |
---|---|
DigiKey Part Number | 2057-MTJ-88GX1-FSD-PG6-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88GX1-FSD-PG6 |
Description | RJ45 MODULAR JACK, SHIELDED, DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Lock, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.47600 | ¥54.76 |
25 | ¥5.25440 | ¥131.36 |
40 | ¥5.14350 | ¥205.74 |
80 | ¥4.91975 | ¥393.58 |
240 | ¥4.47263 | ¥1,073.43 |
480 | ¥4.02538 | ¥1,932.18 |
960 | ¥3.57810 | ¥3,434.98 |
2,400 | ¥3.24267 | ¥7,782.41 |