MTJ-88ARX1-LH | |
---|---|
DigiKey Part Number | 2057-MTJ-88ARX1-LH-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88ARX1-LH |
Description | RJ45 MODULAR JACK, DIP, SIDE ENT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MTJ-88ARX1-LH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.95100 | ¥49.51 |
25 | ¥4.52200 | ¥113.05 |
40 | ¥4.25675 | ¥170.27 |
168 | ¥4.07899 | ¥685.27 |
336 | ¥3.72423 | ¥1,251.34 |
504 | ¥3.54698 | ¥1,787.68 |
1,008 | ¥2.92621 | ¥2,949.62 |
2,520 | ¥2.66021 | ¥6,703.73 |