Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | - | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.502" (12.75mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Unshielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | - | |
Contact Finish Thickness | Flash | |
Shield Material | - | |
Housing Material | Thermoplastic | |
Base Product Number |