MTJ-88TX1-FSD-PG-LG-M4 | |
---|---|
DigiKey Part Number | 2057-MTJ-88TX1-FSD-PG-LG-M4-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88TX1-FSD-PG-LG-M4 |
Description | RJ45 MODULAR JACK, SHIELDED, PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Port JackThrough Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | - | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.49mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide, Solder Retention | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | Flash | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.94000 | ¥42.94 |
10 | ¥32.84700 | ¥328.47 |
25 | ¥29.61760 | ¥740.44 |
40 | ¥28.11025 | ¥1,124.41 |
80 | ¥26.06000 | ¥2,084.80 |
230 | ¥23.29230 | ¥5,357.23 |
440 | ¥21.78659 | ¥9,586.10 |
945 | ¥20.18231 | ¥19,072.28 |
2,400 | ¥18.45085 | ¥44,282.04 |