A-MJH-8-EA-GTP-W4 | |
---|---|
DigiKey Part Number | 123-A-MJH-8-EA-GTP-W4-ND |
Manufacturer | |
Manufacturer Product Number | A-MJH-8-EA-GTP-W4 |
Description | MODULAR, RJ45, 1.02MM, 8PIN, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.74400 | ¥37.44 |
25 | ¥3.42520 | ¥85.63 |
40 | ¥3.22450 | ¥128.98 |
100 | ¥3.08930 | ¥308.93 |
300 | ¥2.82090 | ¥846.27 |
500 | ¥2.68658 | ¥1,343.29 |
1,000 | ¥2.21640 | ¥2,216.40 |
2,400 | ¥2.01493 | ¥4,835.83 |