Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,001 In Stock | 1 : ¥7.31000 Cut Tape (CT) 1,000 : ¥3.31952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 1.2 kA | 12.2J | 1 | 4000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 2220 (5750 Metric) | |||
17,043 In Stock | 1 : ¥13.79000 Cut Tape (CT) 1,000 : ¥6.04983 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 1.2 kA | 12J | 1 | 4000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 2220 (5750 Metric) | ||
5,529 In Stock | 1 : ¥15.35000 Cut Tape (CT) 1,000 : ¥6.72909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 56 V | 61.2 V | 68 V | 74.8 V | 1 kA | 9J | 1 | 2000 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount | 2220 (5750 Metric) | |||
4,303 In Stock | 1 : ¥19.13000 Cut Tape (CT) 1,500 : ¥8.36719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 1.2 kA | 7.8J | 2 | 7000 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount | 2220 (5750 Metric) | |||
103,409 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.27554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | 8 V | 8.8 V | 11 V | 13.2 V | 200 A | 0.4J | 1 | 1200 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount | 1206 (3216 Metric) | |||
58,176 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.09597 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 80 A | 0.3J | 1 | 200 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
6,398 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.56211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 200 A | 1.1J | 1 | 500 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount | 1206 (3216 Metric) | |||
4,094 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.56211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 100 A | 0.4J | 1 | 200 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount | 1206 (3216 Metric) | |||
2,285 In Stock | 1 : ¥15.35000 Cut Tape (CT) 1,000 : ¥6.72909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 1 kA | 7.7J | 1 | 4000 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount | 2220 (5750 Metric) | |||
2,152 In Stock | 1 : ¥22.41000 Cut Tape (CT) 600 : ¥11.82840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 5 kA | 15J | 1 | 10000 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount | 2220 (5750 Metric) | |||
1,514 In Stock | 1 : ¥24.63000 Cut Tape (CT) 600 : ¥13.76133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 6 kA | 15J | 1 | 10000 pF @ 1 MHz | -55°C ~ 125°C | - | - | - | Surface Mount, MLCV | 2220 (5750 Metric) | |||
5,926 In Stock | 1 : ¥13.30000 Cut Tape (CT) 1,000 : ¥5.57221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 1.2 kA | 12.2J | 1 | 4000 pF @ 1 kHz | -55°C ~ 150°C | - | Automotive | AEC-Q200 | Surface Mount | 2220 (5750 Metric) | |||
1,000 In Stock | 1 : ¥13.63000 Cut Tape (CT) 1,000 : ¥5.47804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 1.2 kA | 12J | 1 | 6000 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 2220 (5750 Metric) |