B72540G0300K062 | |
---|---|
DigiKey Part Number | 495-B72540G0300K062TR-ND - Tape & Reel (TR) 495-B72540G0300K062CT-ND - Cut Tape (CT) 495-B72540G0300K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72540G0300K062 |
Description | CT2220K30G_G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72540G0300K062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 1.2 kA | |
Energy | 12J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
5 | ¥12.93800 | ¥64.69 |
10 | ¥12.29800 | ¥122.98 |
50 | ¥9.92240 | ¥496.12 |
100 | ¥8.41260 | ¥841.26 |
250 | ¥8.19700 | ¥2,049.25 |
500 | ¥6.90280 | ¥3,451.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.47824 | ¥5,478.24 |
2,000 | ¥5.33945 | ¥10,678.90 |