V20P11P | |
---|---|
DigiKey Part Number | V20P11P-ND |
Manufacturer | |
Manufacturer Product Number | V20P11P |
Description | VARISTOR 18V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.2 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 19.8 V | |
Current - Surge | 8 kA | |
Energy | 35J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 26000 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.05700 | ¥50.57 |
25 | ¥4.80080 | ¥120.02 |
100 | ¥3.94380 | ¥394.38 |
400 | ¥3.68690 | ¥1,474.76 |
800 | ¥3.25815 | ¥2,606.52 |
1,200 | ¥3.01905 | ¥3,622.86 |