USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
661 In Stock | 1 : ¥73.23000 Tray | - | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 1A | - | - | - | ||
717 In Stock | 1 : ¥89.82000 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount | Bulkhead - Front or Rear Side Nut | PC Board | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | 1.5A | 30V | - | Shielded | ||
690 In Stock | 1 : ¥113.62000 Box | Box | Active | HDMI | 19 | Receptacle | - | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | Board Guide | IP67 - Dust Tight, Waterproof | -55°C ~ 105°C | 1 | 0.5A | 40VAC | 10000 | Shielded | |||
414 In Stock | 1 : ¥125.36000 Bulk | Bulk | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Panel Mount | Horizontal | PC Board, Solder | - | IP68 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 3A | - | - | - | |||
734 In Stock | 1 : ¥121.83000 Bulk | Bulk | Active | USB - micro AB | 5 | Receptacle | USB 2.0 | Panel Mount | - | PC Board | Circular Bayonet Coupling | IP67/IP68 - Dust Tight, Waterproof | -20°C ~ 85°C | 1 | - | - | 300 | Shielded | |||
204 In Stock | 1 : ¥234.72000 Bulk | Bulk | Active | USB - micro AB | 5 | Receptacle | USB 2.0 | Panel Mount | - | Solder | Circular Bayonet Coupling | IP67/IP68 - Dust Tight, Waterproof | -20°C ~ 85°C | 1 | - | - | 300 | Shielded | |||
93 In Stock | 1 : ¥223.72000 Bag | - | Bag | Active | USB - mini B | 5 | Receptacle | USB 2.0 | Panel Mount | Bulkhead - Front Side Nut | Solder | - | IP67 - Dust Tight, Waterproof | - | 1 | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥95.56000 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Panel Mount, Through Hole | Bulkhead - Front Side Nut; Vertical | Solder | Circular Threaded Coupling | IP67/IP68 - Dust Tight, Waterproof | -45°C ~ 85°C | 1 | 1.5A | - | 1500 | Unshielded | ||
0 In Stock | Active | - | Bulk | Active | USB-A (USB TYPE-A), Stacked | 8 | Receptacle | - | Panel Mount | Bulkhead - Rear Side Nut | Solder | Circular Threaded Coupling, Cover | IP65 - Dust Tight, Water Resistant | -45°C ~ 85°C | 2 | - | - | - | - |