UJ2-MIBH-G-SMT-TR | |
---|---|
DigiKey Part Number | 2223-UJ2-MIBH-G-SMT-TR-ND - Tape & Reel (TR) 2223-UJ2-MIBH-G-SMT-TRCT-ND - Cut Tape (CT) 2223-UJ2-MIBH-G-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ2-MIBH-G-SMT-TR |
Description | USB JACK, 2.0, MICRO B TYPE, 5 P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-MIBH-G-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1.8A | |
Voltage - Rated | 5VAC/DC | |
Mating Cycles | 3000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.05400 | ¥30.54 |
25 | ¥2.79120 | ¥69.78 |
50 | ¥2.62720 | ¥131.36 |
100 | ¥2.51710 | ¥251.71 |
250 | ¥2.29808 | ¥574.52 |
500 | ¥2.18874 | ¥1,094.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.12067 | ¥2,120.67 |
2,000 | ¥2.05639 | ¥4,112.78 |
3,000 | ¥1.92788 | ¥5,783.64 |
5,000 | ¥1.86361 | ¥9,318.05 |
10,000 | ¥1.73508 | ¥17,350.80 |
25,000 | ¥1.67082 | ¥41,770.50 |