MUSBR-M5C1-M0 | |
---|---|
DigiKey Part Number | MUSBR-M5C1-M0-ND |
Manufacturer | |
Manufacturer Product Number | MUSBR-M5C1-M0 |
Description | CONN RCPT TYPEC 24POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MUSBR-M5C1-M0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.34000 | ¥138.34 |
10 | ¥119.92900 | ¥1,199.29 |
25 | ¥113.66640 | ¥2,841.66 |
50 | ¥112.01780 | ¥5,600.89 |
100 | ¥98.84030 | ¥9,884.03 |
250 | ¥92.25060 | ¥23,062.65 |
500 | ¥90.27370 | ¥45,136.85 |