UJ2-AV-4-SMT-TR

DigiKey Part Number
102-5881-2-ND - Tape & Reel (TR)
102-5881-1-ND - Cut Tape (CT)
102-5881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ2-AV-4-SMT-TR
Description
CONN RCPT USB2.0 TYPEA 4POS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UJ2-AV-4-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount
Mounting Feature
Vertical
Termination
Solder
Features
30µ" Finish Thickness, Board Lock
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.46000¥8.46
10¥7.12600¥71.26
25¥6.83720¥170.93
50¥6.69100¥334.55
100¥6.39950¥639.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
240¥6.83263¥1,639.83
480¥6.14931¥2,951.67
1,200¥5.46602¥6,559.22
1,680¥5.12439¥8,608.98
2,400¥4.95359¥11,888.62
6,000¥4.78277¥28,696.62
12,000¥4.44114¥53,293.68
Manufacturers Standard Package