KUSBX-SL2-CS1N24-B-TR | |
---|---|
DigiKey Part Number | 2092-KUSBX-SL2-CS1N24-B-TR-ND - Tape & Reel (TR) 2092-KUSBX-SL2-CS1N24-B-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KUSBX-SL2-CS1N24-B-TR |
Description | CONN USB TYPE-C 3.2 GEN 2 FLAG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-SL2-CS1N24-B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.32000 | ¥56.32 |
10 | ¥50.88300 | ¥508.83 |
25 | ¥48.06840 | ¥1,201.71 |
50 | ¥46.89760 | ¥2,344.88 |
100 | ¥44.55220 | ¥4,455.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥37.51782 | ¥16,883.02 |
900 | ¥35.17301 | ¥31,655.71 |
1,350 | ¥32.82813 | ¥44,317.98 |
2,250 | ¥32.12465 | ¥72,280.46 |