UJ2-MIBH-G-SMT-TR

DigiKey Part Number
2223-UJ2-MIBH-G-SMT-TR-ND - Tape & Reel (TR)
2223-UJ2-MIBH-G-SMT-TRCT-ND - Cut Tape (CT)
2223-UJ2-MIBH-G-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ2-MIBH-G-SMT-TR
Description
USB JACK, 2.0, MICRO B TYPE, 5 P
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UJ2-MIBH-G-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A, 1.8A
Voltage - Rated
5VAC/DC
Mating Cycles
3000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.27000¥4.27
10¥3.21800¥32.18
25¥2.89320¥72.33
50¥2.67140¥133.57
100¥2.46700¥246.70
250¥2.22484¥556.21
500¥2.06098¥1,030.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.24571¥2,245.71
2,000¥2.08706¥4,174.12
3,000¥2.00125¥6,003.75
5,000¥1.89995¥9,499.75
7,000¥1.83715¥12,860.05
10,000¥1.77383¥17,738.30
25,000¥1.62538¥40,634.50
50,000¥1.59065¥79,532.50
Manufacturers Standard Package