0548190589

DigiKey Part Number
WM3895TR-ND - Tape & Reel (TR)
WM3895CT-ND - Cut Tape (CT)
WM3895DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0548190589
Description
CONN RCPT MINI USB B 5POS SMD RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB - mini B Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.73000¥12.73
10¥10.82900¥108.29
100¥8.94540¥894.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥8.94549¥8,050.94
1,800¥6.82682¥12,288.28
2,700¥6.59141¥17,796.81
6,300¥6.26183¥39,449.53
9,000¥6.12058¥55,085.22
Manufacturers Standard Package