UJ2-MIBH-4-SMT-TR

DigiKey Part Number
102-4006-2-ND - Tape & Reel (TR)
102-4006-1-ND - Cut Tape (CT)
102-4006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ2-MIBH-4-SMT-TR
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ2-MIBH-4-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.72000¥7.72
10¥6.50200¥65.02
25¥6.23960¥155.99
50¥6.10640¥305.32
100¥5.84050¥584.05
250¥5.30944¥1,327.36
500¥4.77844¥2,389.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥2.64634¥4,763.41
Manufacturers Standard Package