CX80B1-24P

DigiKey Part Number
26-CX80B1-24PTR-ND - Tape & Reel (TR)
26-CX80B1-24PCT-ND - Cut Tape (CT)
26-CX80B1-24PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX80B1-24P
Description
CONN RCPT USB3.1 TYPE C SMT VERT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CX80B1-24P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Reversible, Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A
Voltage - Rated
20VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.82000¥28.82
10¥26.16500¥261.65
25¥24.78040¥619.51
50¥24.20420¥1,210.21
100¥23.05150¥2,305.15
250¥20.17016¥5,042.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥19.59257¥11,755.54
1,200¥16.71126¥20,053.51
1,800¥16.13500¥29,043.00
3,000¥15.55876¥46,676.28
Manufacturers Standard Package