5615101070F | |
---|---|
DigiKey Part Number | 350-3149-ND |
Manufacturer | |
Manufacturer Product Number | 5615101070F |
Description | LED CBI 5MM RED TH PC MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2.1V 20mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 650nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 35mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
25 | ¥7.72600 | ¥193.15 |
100 | ¥5.71880 | ¥571.88 |
500 | ¥5.25478 | ¥2,627.39 |
1,000 | ¥4.32746 | ¥4,327.46 |
2,000 | ¥4.11111 | ¥8,222.22 |
5,000 | ¥4.01836 | ¥20,091.80 |
10,000 | ¥3.92562 | ¥39,256.20 |