10159872-00011LF

DigiKey Part Number
609-10159872-00011LFTR-ND - Tape & Reel (TR)
609-10159872-00011LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10159872-00011LF
Description
USB 3.2 TYPE C GEN 2 RECEPTACLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10159872-00011LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
5V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
-
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.93000¥9.93
10¥8.38200¥83.82
25¥8.04240¥201.06
50¥7.87320¥393.66
100¥7.53000¥753.00
250¥6.84568¥1,711.42
500¥6.16130¥3,080.65
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.47660¥5,476.60
2,000¥5.13433¥10,268.66
3,000¥4.96321¥14,889.63
5,000¥4.79206¥23,960.30
10,000¥4.55245¥45,524.50
Manufacturers Standard Package