GSB1C4K11DVHR | |
---|---|
DigiKey Part Number | 664-GSB1C4K11DVHRTR-ND - Tape & Reel (TR) 664-GSB1C4K11DVHRCT-ND - Cut Tape (CT) 664-GSB1C4K11DVHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB1C4K11DVHR |
Description | USB2.0, TYPE C, TOP MOUNT, CENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB1C4K11DVHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.46800 | ¥54.68 |
25 | ¥5.24440 | ¥131.11 |
50 | ¥5.13440 | ¥256.72 |
100 | ¥4.91110 | ¥491.11 |
250 | ¥4.46448 | ¥1,116.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥4.01788 | ¥2,410.73 |
1,200 | ¥3.57147 | ¥4,285.76 |
1,800 | ¥3.34828 | ¥6,026.90 |
3,000 | ¥3.23666 | ¥9,709.98 |
6,000 | ¥3.12505 | ¥18,750.30 |
15,000 | ¥2.90183 | ¥43,527.45 |