USB1125-GF-B | |
---|---|
DigiKey Part Number | 2073-USB1125-GF-B-ND |
Manufacturer | |
Manufacturer Product Number | USB1125-GF-B |
Description | USB TYPE-A RECEPT HI-LIFE RA SHO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB1125-GF-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 30V | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SK7) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.88300 | ¥38.83 |
25 | ¥3.55320 | ¥88.83 |
40 | ¥3.34350 | ¥133.74 |
80 | ¥3.20388 | ¥256.31 |
230 | ¥2.92557 | ¥672.88 |
440 | ¥2.78611 | ¥1,225.89 |
1,500 | ¥2.22885 | ¥3,343.28 |
3,000 | ¥2.08956 | ¥6,268.68 |