54-00255 | |
---|---|
DigiKey Part Number | 839-54-00255TR-ND - Tape & Reel (TR) 839-54-00255CT-ND - Cut Tape (CT) 839-54-00255DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54-00255 |
Description | CONN PWR JACK 2.1X5.5MM SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 54-00255 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.083" (2.10mm ID), 0.228" (5.80mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Board Cutout, Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 48V | |
Current Rating (Amps) | 7.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 130°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.32800 | ¥103.28 |
25 | ¥9.88800 | ¥247.20 |
50 | ¥9.66780 | ¥483.39 |
100 | ¥9.22860 | ¥922.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥8.34998 | ¥3,339.99 |
800 | ¥7.47103 | ¥5,976.82 |
1,200 | ¥6.59207 | ¥7,910.48 |
2,000 | ¥6.37233 | ¥12,744.66 |
2,800 | ¥6.15260 | ¥17,227.28 |
10,000 | ¥5.71312 | ¥57,131.20 |