JACK-C-SMT-10A-RA(R) | |
---|---|
DigiKey Part Number | 1939-1713-ND |
Manufacturer | |
Manufacturer Product Number | JACK-C-SMT-10A-RA(R) |
Description | CONN PWR JACK 2.10MMX5.50MM SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | JACK-C-SMT-10A-RA(R) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID) | |
Number of Positions/Contacts | 4 Conductors, 5 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Board Cutout, Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Kinked Pin, Solder | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 50VDC | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Includes | - | |
Housing Material | Iron | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥15.74600 | ¥157.46 |
25 | ¥14.91240 | ¥372.81 |
50 | ¥14.56580 | ¥728.29 |
100 | ¥13.87290 | ¥1,387.29 |
250 | ¥12.21224 | ¥3,053.06 |