WP1503EB/2GD | |
---|---|
DigiKey Part Number | 754-1554-ND |
Manufacturer | |
Manufacturer Product Number | WP1503EB/2GD |
Description | LED CBI 5MM BI-LVL GRN RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP1503EB/2GD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2) | |
Wavelength - Peak | 565nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 50mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥6.80100 | ¥68.01 |
100 | ¥5.03530 | ¥503.53 |
500 | ¥4.62704 | ¥2,313.52 |
1,000 | ¥3.81059 | ¥3,810.59 |
2,000 | ¥3.62003 | ¥7,240.06 |
5,000 | ¥3.53838 | ¥17,691.90 |
10,000 | ¥3.45673 | ¥34,567.30 |