SSF-LXH240GGD | |
---|---|
DigiKey Part Number | 67-1321-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH240GGD |
Description | LED CBI 2.9MM BI-LVL GN RA PCMNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 20mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2) | |
Wavelength - Peak | 565nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 40mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥5.75500 | ¥57.55 |
100 | ¥4.25740 | ¥425.74 |
500 | ¥3.91192 | ¥1,955.96 |
1,000 | ¥3.22154 | ¥3,221.54 |
2,000 | ¥3.06048 | ¥6,120.96 |
5,000 | ¥2.99144 | ¥14,957.20 |
10,000 | ¥2.92241 | ¥29,224.10 |
25,000 | ¥2.87639 | ¥71,909.75 |