SMBJ78CA-13-F | |
---|---|
DigiKey Part Number | SMBJ78CA-FDITR-ND - Tape & Reel (TR) SMBJ78CA-FDICT-ND - Cut Tape (CT) SMBJ78CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ78CA-13-F |
Description | TVS DIODE 78VWM 126VC SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ78CA-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 4.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.28200 | ¥22.82 |
100 | ¥1.36860 | ¥136.86 |
500 | ¥1.26726 | ¥633.63 |
1,000 | ¥0.86170 | ¥861.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64652 | ¥1,939.56 |