UJ2-MIBH-G-SMT-TR | |
---|---|
DigiKey Part Number | 2223-UJ2-MIBH-G-SMT-TR-ND - Tape & Reel (TR) 2223-UJ2-MIBH-G-SMT-TRCT-ND - Cut Tape (CT) 2223-UJ2-MIBH-G-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ2-MIBH-G-SMT-TR |
Description | USB JACK, 2.0, MICRO B TYPE, 5 P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-MIBH-G-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1.8A | |
Voltage - Rated | 5VAC/DC | |
Mating Cycles | 3000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.21800 | ¥32.18 |
25 | ¥2.89320 | ¥72.33 |
50 | ¥2.67140 | ¥133.57 |
100 | ¥2.46700 | ¥246.70 |
250 | ¥2.22484 | ¥556.21 |
500 | ¥2.06098 | ¥1,030.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.24571 | ¥2,245.71 |
2,000 | ¥2.08706 | ¥4,174.12 |
3,000 | ¥2.00125 | ¥6,003.75 |
5,000 | ¥1.89995 | ¥9,499.75 |
7,000 | ¥1.83715 | ¥12,860.05 |
10,000 | ¥1.77383 | ¥17,738.30 |
25,000 | ¥1.62538 | ¥40,634.50 |
50,000 | ¥1.59065 | ¥79,532.50 |