DESD3512SO-7

DigiKey Part Number
DESD3512SO-7DITR-ND - Tape & Reel (TR)
DESD3512SO-7DICT-ND - Cut Tape (CT)
DESD3512SO-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD3512SO-7
Description
TVS DIODE 35V 12V 60V 30V SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
60V, 30V Clamp 4A (8/20µs), 11A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
35V (Max), 12V (Max)
Voltage - Breakdown (Min)
36V, 13.3V
Voltage - Clamping (Max) @ Ipp
60V, 30V
Current - Peak Pulse (10/1000µs)
4A (8/20µs), 11A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
32pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.08500¥20.85
100¥1.05000¥105.00
500¥0.93046¥465.23
1,000¥0.72408¥724.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.64806¥1,944.18
6,000¥0.63357¥3,801.42
9,000¥0.56117¥5,050.53
30,000¥0.55392¥16,617.60
75,000¥0.47065¥35,298.75
150,000¥0.46178¥69,267.00
Manufacturers Standard Package