TVS Diodes

Results: 10
Manufacturer
Bourns Inc.Comchip TechnologyLittelfuse Inc.Nexperia USA Inc.Texas Instruments
Series
-SMAJSP1326, SPA®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3.6V (Max)5V5V (Max)5.5V (Max)6V (Max)12V (Max), 7V (Max)24V24V (Max)
Voltage - Breakdown (Min)
4.5V5.5V6V6.4V7.8V (Typ)13.3V, 7.5V25.5V26.7V
Voltage - Clamping (Max) @ Ipp
5.5V6.3V (Typ)8.8V (Typ)8.9V9.2V13V (Typ)15.5V (Typ)26V, 14V38.9V42V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)2.6A (8/20µs)3A (8/20µs)4A (8/20µs)5A (8/20µs)7A (8/20µs)10.3A17A (8/20µs)21.74A
Power - Peak Pulse
17W19W40W200W400W-
Power Line Protection
NoYes
Applications
-CANGeneral PurposeHDMIRS-485Telecom
Capacitance @ Frequency
0.15pF @ 1MHz0.27pF @ 1MHz0.5pF @ 1MHz1.1pF @ 1MHz5.2pF @ 1MHz15pF @ 1MHz75pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
4-XFDFN Exposed Pad10-UFDFN0201 (0603 Metric)0402 (1006 Metric)DO-214AC, SMASC-79, SOD-523SOD-123FTO-236-3, SC-59, SOT-23-3
Supplier Device Package
2-X1SON (1x.60)4-X2SON (0.8x0.8)10-USON (2.5x1)DO-214AC (SMA)DSN0603-2SOD-123FSOD-523SOT-23-3TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD2CANFD24V-TR
TVS DIODE 24VWM 42VC TO236AB
Nexperia USA Inc.
4,100
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.66680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
25.5V
42V
2.6A (8/20µs)
-
No
CAN
5.2pF @ 1MHz
-55°C ~ 175°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SMA6J6.0CA
SMAJ24CA
TVS DIODE 24VWM 38.9VC DO214AC
Littelfuse Inc.
87,603
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
26.7V
38.9V
10.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TI DQA
TPD4E02B04DQAR
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
24,035
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.60220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
5.5V
8.8V (Typ)
5A (8/20µs)
17W
No
HDMI
0.27pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
SOT-23-3
CDSOT23-SM712
TVS DIODE 7V/12V 14V/26V SOT23-3
Bourns Inc.
42,510
In Stock
1 : ¥12.31000
Cut Tape (CT)
3,000 : ¥5.09331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 14V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOD-962
PESD5V0X1BCSFYL
TVS DIODE 5VWM 5.5VC DSN0603-2
Nexperia USA Inc.
43,772
In Stock
1 : ¥2.13000
Cut Tape (CT)
9,000 : ¥0.27807
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
5.5V
7A (8/20µs)
-
No
General Purpose
1.1pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
DSN0603-2
SOD-523
SP1326-01LTG
TVS DIODE 6VWM 15.5VC SOD523
Littelfuse Inc.
140,847
In Stock
1 : ¥2.46000
Cut Tape (CT)
5,000 : ¥0.52851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V (Max)
7.8V (Typ)
15.5V (Typ)
4A (8/20µs)
-
No
General Purpose
15pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
X2SON
TPD1E04U04DPYR
TVS DIODE 3.6VWM 8.9VC 2X1SON
Texas Instruments
3,594
In Stock
1 : ¥3.28000
Cut Tape (CT)
10,000 : ¥0.77240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V (Max)
4.5V
8.9V
2.5A (8/20µs)
19W
Yes
HDMI
0.5pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
Automotive, AEC-Q101
ATV02W5V0B-HF
TVS DIODE 5VWM 9.2VC SOD123
Comchip Technology
35,200
In Stock
9,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.92396
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
21.74A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
SOD-962
PESD5V5H1BSFYL
TVS DIODE 5VWM 6.3VC DSN0603-2
Nexperia USA Inc.
24,100
In Stock
1 : ¥3.20000
Cut Tape (CT)
9,000 : ¥0.47372
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
6.3V (Typ)
7A (8/20µs)
-
No
Telecom
0.15pF @ 1MHz
-40°C ~ 125°C
-
-
Surface Mount
0201 (0603 Metric)
DSN0603-2
4-X2SON
TPD4E101DPWR
TVS DIODE 5.5VWM 13VC 4X2SON
Texas Instruments
2,412
In Stock
2,439,926
Marketplace
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.96027
Tape & Reel (TR)
2,807 : ¥0.80138
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Zener
-
4
5.5V (Max)
6V
13V (Typ)
3A (8/20µs)
40W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
4-XFDFN Exposed Pad
4-X2SON (0.8x0.8)
Showing
of 10

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.