PESD5V5H1BSFYL | |
---|---|
DigiKey Part Number | 1727-PESD5V5H1BSFYLTR-ND - Tape & Reel (TR) 1727-PESD5V5H1BSFYLCT-ND - Cut Tape (CT) 1727-PESD5V5H1BSFYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V5H1BSFYL |
Description | TVS DIODE 5VWM 6.3VC DSN0603-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.3V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V5H1BSFYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 6.3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 0.15pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.22500 | ¥22.25 |
100 | ¥1.12470 | ¥112.47 |
500 | ¥0.91786 | ¥458.93 |
1,000 | ¥0.68100 | ¥681.00 |
2,000 | ¥0.57292 | ¥1,145.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.47372 | ¥4,263.48 |
27,000 | ¥0.46484 | ¥12,550.68 |
63,000 | ¥0.38490 | ¥24,248.70 |