TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149,445 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.89777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V | 6V | 10V (Typ) | 1A (8/20µs) | - | Yes | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-26 | ||
6,173 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.24751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.8V | 6.45V | 10.5V | 23.8A | 250W | No | - | - | -65°C ~ 185°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
4,257 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.73063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | - | 2 | - | 70V | - | - | - | No | - | 1.6pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
0 In Stock Check Lead Time | 3,000 : ¥1.18147 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 10.2V | 11.4V | 16.7V | 18A | 400W | No | - | - | -65°C ~ 185°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.18147 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 18.8V | 20.9V | 30.6V | 13.1A | 400W | No | - | - | -65°C ~ 185°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-220AA | DO-220AA (SMP) |