SZP6SMB36CAT3G

DigiKey Part Number
SZP6SMB36CAT3GOSTR-ND - Tape & Reel (TR)
SZP6SMB36CAT3GOSCT-ND - Cut Tape (CT)
SZP6SMB36CAT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZP6SMB36CAT3G
Description
TVS DIODE 30.8VWM 49.9VC SMB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
49.9V Clamp 12A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SZP6SMB36CAT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
280pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.28600¥42.86
100¥2.96780¥296.78
500¥2.47952¥1,239.76
1,000¥2.11025¥2,110.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.87946¥4,698.65
5,000¥1.78053¥8,902.65
12,500¥1.64863¥20,607.88
25,000¥1.62225¥40,556.25
Manufacturers Standard Package